Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DIN Rail Temperature Indicator, 77 x 35mm Relay, 24 V ac, 24 V dc Supply Voltage ON/OFF

RS Stock No.: 798-3505Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V ac, 24 V dc

Size

77 x 35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Series

RS Pro

Additional Functionality

ON/OFF

Mounting Type

DIN Rail

Input Type

Analogue

Panel Depth

62.5mm

Display Colour

Red

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail Temperature Indicator, 77 x 35mm Relay, 24 V ac, 24 V dc Supply Voltage ON/OFF

P.O.A.

RS PRO DIN Rail Temperature Indicator, 77 x 35mm Relay, 24 V ac, 24 V dc Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V ac, 24 V dc

Size

77 x 35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Series

RS Pro

Additional Functionality

ON/OFF

Mounting Type

DIN Rail

Input Type

Analogue

Panel Depth

62.5mm

Display Colour

Red

Country of Origin

Turkey