RS PRO Disposable Respirator for General Purpose Protection, FFP3, Valved, Moulded 10 per Package

Technical Document
Specifications
Brand
RS ProProtection Rating
FFP3
Valved
Yes
Moulded/Fold Flat
Moulded
Adjustable Nose Clips
Yes
Quantity Per Package
10
Category
General Purpose
Colour
White
Country of Origin
China
Product details
Valved FFP3 Conical Respirators
Valved Conical respirator
Low breathing resistance
Heavy duty latex free head straps
Adjustable nose clip and soft foam nose piece
Exhalation valve reduces hot air build up
Easier breathability in hot humid environments
Standards
CE, EN 149:2001
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProtection Rating
FFP3
Valved
Yes
Moulded/Fold Flat
Moulded
Adjustable Nose Clips
Yes
Quantity Per Package
10
Category
General Purpose
Colour
White
Country of Origin
China
Product details
Valved FFP3 Conical Respirators
Valved Conical respirator
Low breathing resistance
Heavy duty latex free head straps
Adjustable nose clip and soft foam nose piece
Exhalation valve reduces hot air build up
Easier breathability in hot humid environments
Standards
CE, EN 149:2001