RS PRO Distribution Block, 6 Way, 80A, White

RS Stock No.: 237-4285Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

6

Termination Method

Screw

Wire Size

14 - 1 AWG

Housing Material

Thermoplastic

IP Rating

IP20

Current Rating

80A

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 55.30

Each (ex VAT)

AED 58.06

Each (inc VAT)

RS PRO Distribution Block, 6 Way, 80A, White

AED 55.30

Each (ex VAT)

AED 58.06

Each (inc VAT)

RS PRO Distribution Block, 6 Way, 80A, White
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

6

Termination Method

Screw

Wire Size

14 - 1 AWG

Housing Material

Thermoplastic

IP Rating

IP20

Current Rating

80A

Colour

White

Country of Origin

China