RS PRO Distribution Block, 7 Way, 500A, White
RS Stock No.: 237-4284Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Ways
7
Termination Method
Screw
Wire Size
14 - 1 AWG
Housing Material
Thermoplastic
IP Rating
IP20
Current Rating
500A
Colour
White
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 140.80
Each (ex VAT)
AED 147.84
Each (inc VAT)
RS PRO Distribution Block, 7 Way, 500A, White
1
AED 140.80
Each (ex VAT)
AED 147.84
Each (inc VAT)
RS PRO Distribution Block, 7 Way, 500A, White
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Ways
7
Termination Method
Screw
Wire Size
14 - 1 AWG
Housing Material
Thermoplastic
IP Rating
IP20
Current Rating
500A
Colour
White
Country of Origin
China