
Technical Document
Specifications
Brand
RS ProProduct Type
Pneumatic Guided Cylinder
Bore Size
16mm
Series
HNG
Action Type
Double Acting
Maximum Operating Pressure
10 bar
Cushioning Type
Rubber
Body Material
Aluminium
Maximum Piston Speed
500mm/s
Minimum Operating Temperature
-20°C
Rod Type
Double
Piston Rod Thread Size
M5
Maximum Operating Temperature
70°C
Height
30mm
Weight
1210g
Standards/Approvals
RoHS
Width
64mm
Length
245mm
Stroke Length
150mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 1,133.83
AED 1,133.83 Each (ex VAT)
AED 1,190.52
AED 1,190.52 Each (inc. VAT)
1
AED 1,133.83
AED 1,133.83 Each (ex VAT)
AED 1,190.52
AED 1,190.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Pneumatic Guided Cylinder
Bore Size
16mm
Series
HNG
Action Type
Double Acting
Maximum Operating Pressure
10 bar
Cushioning Type
Rubber
Body Material
Aluminium
Maximum Piston Speed
500mm/s
Minimum Operating Temperature
-20°C
Rod Type
Double
Piston Rod Thread Size
M5
Maximum Operating Temperature
70°C
Height
30mm
Weight
1210g
Standards/Approvals
RoHS
Width
64mm
Length
245mm
Stroke Length
150mm
Country of Origin
Poland