
Technical Document
Specifications
Brand
RS ProProduct Type
Pneumatic Guided Cylinder
Bore Size
20mm
Series
HNG
Action Type
Double Acting
Maximum Operating Pressure
10 bar
Cushioning Type
Rubber
Body Material
Aluminium
Rod Type
Double
Maximum Piston Speed
500mm/s
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Weight
1950g
Standards/Approvals
RoHS
Width
83mm
Height
36mm
Stroke Length
150mm
Length
254mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 1,310.05
AED 1,310.05 Each (ex VAT)
AED 1,375.55
AED 1,375.55 Each (inc. VAT)
1
AED 1,310.05
AED 1,310.05 Each (ex VAT)
AED 1,375.55
AED 1,375.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Pneumatic Guided Cylinder
Bore Size
20mm
Series
HNG
Action Type
Double Acting
Maximum Operating Pressure
10 bar
Cushioning Type
Rubber
Body Material
Aluminium
Rod Type
Double
Maximum Piston Speed
500mm/s
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Weight
1950g
Standards/Approvals
RoHS
Width
83mm
Height
36mm
Stroke Length
150mm
Length
254mm
Country of Origin
Poland