RS PRO Pneumatic Guided Cylinder - 50 mm Bore, HNG Series, 80 mm Double Acting Acting

RS Stock No.: 291-850Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Product Type

Pneumatic Guided Cylinder

Bore Size

50mm

Series

HNG

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-20°C

Rod Type

Double

Maximum Operating Temperature

80°C

Height

64mm

Weight

4500g

Standards/Approvals

RoHS

Width

148mm

Length

198mm

Stroke Length

80mm

Country of Origin

Poland

View all in Pneumatic Guided Cylinders

Stock information temporarily unavailable.

AED 2,498.08

AED 2,498.08 Each (ex VAT)

AED 2,622.98

AED 2,622.98 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 50 mm Bore, HNG Series, 80 mm Double Acting Acting

AED 2,498.08

AED 2,498.08 Each (ex VAT)

AED 2,622.98

AED 2,622.98 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 50 mm Bore, HNG Series, 80 mm Double Acting Acting

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Pneumatic Guided Cylinder

Bore Size

50mm

Series

HNG

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-20°C

Rod Type

Double

Maximum Operating Temperature

80°C

Height

64mm

Weight

4500g

Standards/Approvals

RoHS

Width

148mm

Length

198mm

Stroke Length

80mm

Country of Origin

Poland