RS PRO Embedded Switch Mode Power Supply (SMPS), ±12V dc, ±0.416A, 10W, Dual Output, 9 → 36V dc Input Voltage
RS Stock No.: 235-1360Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
±12V dc
Output Current
±0.416A
Power Rating
10W
Number of Outputs
2
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URA_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 67.50
Each (ex VAT)
AED 70.88
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), ±12V dc, ±0.416A, 10W, Dual Output, 9 → 36V dc Input Voltage
1
AED 67.50
Each (ex VAT)
AED 70.88
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), ±12V dc, ±0.416A, 10W, Dual Output, 9 → 36V dc Input Voltage
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 67.50 |
5 - 9 | AED 65.50 |
10 - 24 | AED 63.45 |
25+ | AED 61.50 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
±12V dc
Output Current
±0.416A
Power Rating
10W
Number of Outputs
2
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URA_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China