RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 2.5A, 30W, 1 Output, 9 → 36V dc Input Voltage
RS Stock No.: 235-1376Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_LD-30WR3
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 96.25
Each (ex VAT)
AED 101.06
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 2.5A, 30W, 1 Output, 9 → 36V dc Input Voltage
1
AED 96.25
Each (ex VAT)
AED 101.06
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 2.5A, 30W, 1 Output, 9 → 36V dc Input Voltage
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 96.25 |
5 - 9 | AED 93.35 |
10 - 24 | AED 90.50 |
25+ | AED 87.60 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_LD-30WR3
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
China