RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 1.66A, 20W, 1 Output, 9 → 36V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
1.66A
Power Rating
20W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_YMD-20WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 101.85
Each (ex VAT)
AED 106.94
Each (inc VAT)
1
AED 101.85
Each (ex VAT)
AED 106.94
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 101.85 |
5 - 9 | AED 98.85 |
10 - 24 | AED 95.75 |
25+ | AED 92.70 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
1.66A
Power Rating
20W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_YMD-20WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China