RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 833mA, 10W, 1 Output, 18 → 75V dc Input Voltage
RS Stock No.: 235-1391Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
833mA
Power Rating
10W
Number of Outputs
1
Input Voltage
18 → 75V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 74.75
Each (ex VAT)
AED 78.49
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 833mA, 10W, 1 Output, 18 → 75V dc Input Voltage
1
AED 74.75
Each (ex VAT)
AED 78.49
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 833mA, 10W, 1 Output, 18 → 75V dc Input Voltage
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 74.75 |
5 - 9 | AED 72.45 |
10 - 24 | AED 70.25 |
25+ | AED 68.00 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
833mA
Power Rating
10W
Number of Outputs
1
Input Voltage
18 → 75V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China