RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 500mA, 6W, 1 Output, 18 → 75V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
500mA
Power Rating
6W
Number of Outputs
1
Input Voltage
18 → 75V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-6WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 60.30
Each (ex VAT)
AED 63.32
Each (inc VAT)
1
AED 60.30
Each (ex VAT)
AED 63.32
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 60.30 |
5 - 9 | AED 58.50 |
10 - 24 | AED 56.70 |
25+ | AED 55.10 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
500mA
Power Rating
6W
Number of Outputs
1
Input Voltage
18 → 75V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-6WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China