RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 3.5A, 42W, 1 Output, 100 → 240V ac Input Voltage
RS Stock No.: 828-0138Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
3.5A
Power Rating
42W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Cable
Package Type
Enclosed
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Efficiency
75(Min)%
Minimum Temperature
0°C
Weight
>1kg
Maximum Temperature
+40°C
Country of Origin
United Kingdom
P.O.A.
RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 3.5A, 42W, 1 Output, 100 → 240V ac Input Voltage
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 3.5A, 42W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
3.5A
Power Rating
42W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Cable
Package Type
Enclosed
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Efficiency
75(Min)%
Minimum Temperature
0°C
Weight
>1kg
Maximum Temperature
+40°C
Country of Origin
United Kingdom