RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 1.33A, 20W, 1 Output, 9 → 36V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Output Current
1.33A
Power Rating
20W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_YMD-20WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 102.00
Each (ex VAT)
AED 107.10
Each (inc VAT)
1
AED 102.00
Each (ex VAT)
AED 107.10
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 102.00 |
5 - 9 | AED 99.00 |
10 - 24 | AED 95.90 |
25+ | AED 92.85 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Output Current
1.33A
Power Rating
20W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_YMD-20WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China