RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 667mA, 10W, 1 Output, 9 → 36V dc Input Voltage
RS Stock No.: 235-1382Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Output Current
667mA
Power Rating
10W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 77.60
Each (ex VAT)
AED 81.48
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 667mA, 10W, 1 Output, 9 → 36V dc Input Voltage
1
AED 77.60
Each (ex VAT)
AED 81.48
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 667mA, 10W, 1 Output, 9 → 36V dc Input Voltage
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 77.60 |
5 - 9 | AED 75.30 |
10 - 24 | AED 73.00 |
25+ | AED 70.60 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Output Current
667mA
Power Rating
10W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China