RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 250mA, 6W, 1 Output, 9 → 36V dc Input Voltage
RS Stock No.: 235-1385Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
250mA
Power Rating
6W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-6WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 35.95
Each (ex VAT)
AED 37.75
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 250mA, 6W, 1 Output, 9 → 36V dc Input Voltage
1
AED 35.95
Each (ex VAT)
AED 37.75
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 250mA, 6W, 1 Output, 9 → 36V dc Input Voltage
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
250mA
Power Rating
6W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-6WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China