RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 18.75A, 450W, 1 Output, 90 → 264 V ac, 127 → 370 V
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
18.75A
Power Rating
450W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
38.5mm
Embedded
Yes
Depth
76.2mm
Efficiency
0.93
Minimum Temperature
-40°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 469.85
Each (ex VAT)
AED 493.34
Each (inc VAT)
1
AED 469.85
Each (ex VAT)
AED 493.34
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 469.85 |
5 - 9 | AED 455.70 |
10 - 24 | AED 442.90 |
25+ | AED 435.50 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
18.75A
Power Rating
450W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
38.5mm
Embedded
Yes
Depth
76.2mm
Efficiency
0.93
Minimum Temperature
-40°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China