RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 1.5A, 6W, 1 Output, 9 → 36V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
3.3V dc
Output Current
1.5A
Power Rating
6W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-6WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 54.50
Each (ex VAT)
AED 57.22
Each (inc VAT)
1
AED 54.50
Each (ex VAT)
AED 57.22
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 54.50 |
5 - 9 | AED 52.85 |
10 - 24 | AED 51.25 |
25+ | AED 49.90 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
3.3V dc
Output Current
1.5A
Power Rating
6W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-6WR3
Minimum Temperature
-40°C
Maximum Temperature
105°C
Maximum Temperature
+105°C
Country of Origin
China