RS PRO Embedded Switch Mode Power Supply SMPS, 36V dc, 15.3A, 550W, 1 Output, 90 → 264 V ac, 127 → 370 V
Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
15.3A
Power Rating
550W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
160mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
645g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 678.55
Each (ex VAT)
AED 712.48
Each (inc VAT)
1
AED 678.55
Each (ex VAT)
AED 712.48
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 678.55 |
5 - 9 | AED 658.20 |
10 - 24 | AED 642.95 |
25+ | AED 632.35 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
15.3A
Power Rating
550W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
160mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
645g
Maximum Temperature
+70°C
Country of Origin
China