RS PRO End Mill, 16mm Cutter, Hardal SUPRA (HDS), 16 mm Shank, 19mm Cut

RS Stock No.: 736-9422Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

16mm

Cut Length

19mm

Number Of Flutes

2

Material

Hardal SUPRA (HDS)

Overall Length

79 mm

Shank Type

Weldon

Shank Diameter

16 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 16mm Cutter, Hardal SUPRA (HDS), 16 mm Shank, 19mm Cut

P.O.A.

RS PRO End Mill, 16mm Cutter, Hardal SUPRA (HDS), 16 mm Shank, 19mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

16mm

Cut Length

19mm

Number Of Flutes

2

Material

Hardal SUPRA (HDS)

Overall Length

79 mm

Shank Type

Weldon

Shank Diameter

16 mm

Country of Origin

Germany

You may be interested in