RS PRO End Mill, 6mm Cutter, Hardal SUPRA (HDS), 6 mm Shank, 13mm Cut
RS Stock No.: 736-9444Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutter Diameter
6mm
Cut Length
13mm
Number Of Flutes
3
Material
Hardal SUPRA (HDS)
Overall Length
57 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO End Mill, 6mm Cutter, Hardal SUPRA (HDS), 6 mm Shank, 13mm Cut
1
P.O.A.
RS PRO End Mill, 6mm Cutter, Hardal SUPRA (HDS), 6 mm Shank, 13mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
6mm
Cut Length
13mm
Number Of Flutes
3
Material
Hardal SUPRA (HDS)
Overall Length
57 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
Germany