RS PRO Female Industrial Power Connector for use with Heavy Duty Power Connector Contact
RS Stock No.: 630-944Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Heavy Duty Power Connector Contact
Accessory Type
Industrial Power Connector
For Use With
Heavy Duty Power Connector Contact
Standards/Approvals
No
Gender
Female
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 1.50
AED 1.50 Each (ex VAT)
AED 1.57
AED 1.57 Each (inc. VAT)
RS PRO Female Industrial Power Connector for use with Heavy Duty Power Connector Contact
1
AED 1.50
AED 1.50 Each (ex VAT)
AED 1.57
AED 1.57 Each (inc. VAT)
RS PRO Female Industrial Power Connector for use with Heavy Duty Power Connector Contact
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 1.50 |
| 10+ | AED 1.44 |
Technical Document
Specifications
Brand
RS ProProduct Type
Heavy Duty Power Connector Contact
Accessory Type
Industrial Power Connector
For Use With
Heavy Duty Power Connector Contact
Standards/Approvals
No
Gender
Female
Country of Origin
Turkey