RS PRO Flange 3 → 8 mm
RS Stock No.: 277-317Brand: RS PRO
Technical Document
Specifications
Brand
RS ProFlange Thickness
3 → 8 mm
Material
Steel
Flange Thickness Maximum
8mm
Flange Thickness Minimum
3mm
Maximum Load
68kg
Flange Orientation
Horizontal
Thread Size
M10
Country of Origin
United Kingdom
Product details
Clip-on, Horizontal Flange
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 9.05
Each (In a Pack of 25) (ex VAT)
AED 9.502
Each (In a Pack of 25) (inc VAT)
RS PRO Flange 3 → 8 mm
25
AED 9.05
Each (In a Pack of 25) (ex VAT)
AED 9.502
Each (In a Pack of 25) (inc VAT)
RS PRO Flange 3 → 8 mm
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
RS ProFlange Thickness
3 → 8 mm
Material
Steel
Flange Thickness Maximum
8mm
Flange Thickness Minimum
3mm
Maximum Load
68kg
Flange Orientation
Horizontal
Thread Size
M10
Country of Origin
United Kingdom
Product details