RS PRO Flat Screwdriver, 5 mm Tip, 75 mm Blade

RS Stock No.: 459-4004Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5 mm

Blade Length

75 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated

Stock information temporarily unavailable.

P.O.A.

RS PRO Flat Screwdriver, 5 mm Tip, 75 mm Blade

P.O.A.

RS PRO Flat Screwdriver, 5 mm Tip, 75 mm Blade

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5 mm

Blade Length

75 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated