RS PRO Flexible Bollard, Black Tape

RS Stock No.: 125-2189Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Flexible Bollard

Barrier Colour

Yellow

Tape Colour

Black

Barrier Material

Polyurethane

Diameter

80mm

Barrier Width

1200mm

Barrier Height

350mm

Country of Origin

China

Product details

RS Pro Flexible Protection Guard Barrier

RS Pro protection guard barrier is a flexible polyurethane and steel guard that is shock resistant. The guard barrier is fixed to a surface with steel base plates is corrosion resistant and fixings are not supplied. The guard is temperature resistant -20°C to +70°C TPUFIX1SB plus is excellent for indoor and outdoor use. Highly visible as the bollard is yellow with black stripes.

FEATURES and BENEFITS:

Flexible protection guard barrier
Made from polyurethane and steel
2 x Steel plate fixings
Corrosion resistant
Shock resistant
Temperature range -20°C to +70°C
Indoor and outdoor use
Highly visible
Useful within the food industry

DIMENSIONS:

Height 350 mm
Length 1200 mm
Diameter 80 mm
Weight 8.5 kg
Steel plate dimensions 150 x 140 mm

You may be interested in
View all in Safety Barriers

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Bollard, Black Tape

P.O.A.

RS PRO Flexible Bollard, Black Tape

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Flexible Bollard

Barrier Colour

Yellow

Tape Colour

Black

Barrier Material

Polyurethane

Diameter

80mm

Barrier Width

1200mm

Barrier Height

350mm

Country of Origin

China

Product details

RS Pro Flexible Protection Guard Barrier

RS Pro protection guard barrier is a flexible polyurethane and steel guard that is shock resistant. The guard barrier is fixed to a surface with steel base plates is corrosion resistant and fixings are not supplied. The guard is temperature resistant -20°C to +70°C TPUFIX1SB plus is excellent for indoor and outdoor use. Highly visible as the bollard is yellow with black stripes.

FEATURES and BENEFITS:

Flexible protection guard barrier
Made from polyurethane and steel
2 x Steel plate fixings
Corrosion resistant
Shock resistant
Temperature range -20°C to +70°C
Indoor and outdoor use
Highly visible
Useful within the food industry

DIMENSIONS:

Height 350 mm
Length 1200 mm
Diameter 80 mm
Weight 8.5 kg
Steel plate dimensions 150 x 140 mm

You may be interested in