Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flexible Hose 3/4in to Compression 15mm, 15 bar, 300mm Long

RS Stock No.: 711-8458Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Size 2

15mm

Connection Material 2

Brass

Connection Size 1

3/4in

Maximum Working Pressure

15 bar

Suitable Applications

Cold Water, Hot Water

Thread Standard or Connection Type 2

Compression

Liner Material

EPDM

Country of Origin

United Kingdom

Product details

Braided Stainless Steel Water Hose

This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications.

WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination.
Robust construction with excellent abrasion and crush resistance.
High Quality material to provide excellent flexibility and kink resistance.

Approvals

WRAS; BS 6920

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Hose 3/4in to Compression 15mm, 15 bar, 300mm Long

P.O.A.

RS PRO Flexible Hose 3/4in to Compression 15mm, 15 bar, 300mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Size 2

15mm

Connection Material 2

Brass

Connection Size 1

3/4in

Maximum Working Pressure

15 bar

Suitable Applications

Cold Water, Hot Water

Thread Standard or Connection Type 2

Compression

Liner Material

EPDM

Country of Origin

United Kingdom

Product details

Braided Stainless Steel Water Hose

This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications.

WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination.
Robust construction with excellent abrasion and crush resistance.
High Quality material to provide excellent flexibility and kink resistance.

Approvals

WRAS; BS 6920

You may be interested in