RS PRO Flexible Tube, Rubber, 25mm ID, 31mm OD, Transparent, 30m
RS Stock No.: 799-0017Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
31mm
Material
Rubber
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
30m
Bend Radius
200mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Flexible Tube, Rubber, 25mm ID, 31mm OD, Transparent, 30m
1
P.O.A.
RS PRO Flexible Tube, Rubber, 25mm ID, 31mm OD, Transparent, 30m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
31mm
Material
Rubber
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
30m
Bend Radius
200mm
Country of Origin
China