RS PRO Flexible Tubing, PUR, 13mm ID, 19mm OD, Green, 30m
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProInner Diameter
13mm
Outer Diameter
19mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
30m
Bend Radius
65mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProInner Diameter
13mm
Outer Diameter
19mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
30m
Bend Radius
65mm
Reinforced
Yes
Country of Origin
Italy