RS PRO Flexible Tubing, PUR, 8mm ID, 12mm OD, Green, 60m
RS Stock No.: 351-3127Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
8mm
Outer Diameter
12mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
60m
Reinforced
Yes
Bend Radius
22mm
Country of Origin
Italy
P.O.A.
RS PRO Flexible Tubing, PUR, 8mm ID, 12mm OD, Green, 60m
1
P.O.A.
RS PRO Flexible Tubing, PUR, 8mm ID, 12mm OD, Green, 60m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInner Diameter
8mm
Outer Diameter
12mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
60m
Reinforced
Yes
Bend Radius
22mm
Country of Origin
Italy