RS PRO Galvanised Steel Threaded Rod & Stud, M10, 60mm

RS Stock No.: 303-1063Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

60mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

10mm

Thread Length B

26mm

You may be interested in
View all in Threaded Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Galvanised Steel Threaded Rod & Stud, M10, 60mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Galvanised Steel Threaded Rod & Stud, M10, 60mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

60mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

10mm

Thread Length B

26mm

You may be interested in