RS PRO Galvanised Steel Threaded Rod & Stud, M12, 40mm

RS Stock No.: 303-1085Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Material

Steel

Length

40mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

12mm

Thread Length B

22mm

You may be interested in
RS PRO Plain Steel Threaded Rod, 12 mm, 30 mm
AED 67.291 Bag of 5 (ex VAT)
View all in Threaded Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Galvanised Steel Threaded Rod & Stud, M12, 40mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Galvanised Steel Threaded Rod & Stud, M12, 40mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Plain Steel Threaded Rod, 12 mm, 30 mm
AED 67.291 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Material

Steel

Length

40mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

12mm

Thread Length B

22mm

You may be interested in
RS PRO Plain Steel Threaded Rod, 12 mm, 30 mm
AED 67.291 Bag of 5 (ex VAT)