RS PRO General Hazard Hazard Warning Sign

RS Stock No.: 226-7854Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Height

640 mm

Material

Polypropylene

Colour

Yellow

Quantity Per Package

1

Sign Type

Folding Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

China

You may be interested in
View all in Warning Signs

Stock information temporarily unavailable.

AED 273.97

AED 273.97 Each (ex VAT)

AED 287.67

AED 287.67 Each (inc. VAT)

RS PRO General Hazard Hazard Warning Sign

AED 273.97

AED 273.97 Each (ex VAT)

AED 287.67

AED 287.67 Each (inc. VAT)

RS PRO General Hazard Hazard Warning Sign

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Height

640 mm

Material

Polypropylene

Colour

Yellow

Quantity Per Package

1

Sign Type

Folding Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

China

You may be interested in