RS PRO Green 0.33 mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.33 mm²
Sheath Colour
Green
American Wire Gauge
22 AWG
Cable Shape
Wire/Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.2mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213
Insulation Wall Thickness
0.3mm
Size of Strands
0.15 mm
Number of Strands
19
Country of Origin
China
Product details
UL 1213 Hook Up Wire 100m
The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.
Single copper plated construction
PTFE Jacket
100m Reel length
Standards
UL, RoHS, VW-1, Military Spec MIL-W-16878E
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.33 mm²
Sheath Colour
Green
American Wire Gauge
22 AWG
Cable Shape
Wire/Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.2mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213
Insulation Wall Thickness
0.3mm
Size of Strands
0.15 mm
Number of Strands
19
Country of Origin
China
Product details
UL 1213 Hook Up Wire 100m
The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.
Single copper plated construction
PTFE Jacket
100m Reel length
Standards
UL, RoHS, VW-1, Military Spec MIL-W-16878E