Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, 100m, PVC Insulation

RS Stock No.: 815-6735Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Green

American Wire Gauge

18 AWG

Cable Shape

Round

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Current Rating

17 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

Country of Origin

China

Product details

RS Tri-Rated Cable 100m

The RS tri-rated cable is a high temperature, flame retardant cable. Ideal for use with switch control, relay and instrumentation panels for power and switchgear; it can also be used for purposes such as internal connectors in equipment, motor controllers and motor starters.

Standards

BS6231 Type CK, UL Subj.758, CSA c22.2 No. 127, BS EN60228:2005, UL1015 CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Green 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Green

American Wire Gauge

18 AWG

Cable Shape

Round

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Current Rating

17 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

Country of Origin

China

Product details

RS Tri-Rated Cable 100m

The RS tri-rated cable is a high temperature, flame retardant cable. Ideal for use with switch control, relay and instrumentation panels for power and switchgear; it can also be used for purposes such as internal connectors in equipment, motor controllers and motor starters.

Standards

BS6231 Type CK, UL Subj.758, CSA c22.2 No. 127, BS EN60228:2005, UL1015 CSA

You may be interested in