RS PRO Green Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 526-8245Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Size of Strands

0.15 mm

Country of Origin

United Kingdom

You may be interested in
Grn PTFE equip wire,22awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO Green, Polytetrafluoroethylene
AED 1,233.551 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Green Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
Grn PTFE equip wire,22awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO Green, Polytetrafluoroethylene
AED 1,233.551 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Size of Strands

0.15 mm

Country of Origin

United Kingdom

You may be interested in
Grn PTFE equip wire,22awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO Green, Polytetrafluoroethylene
AED 1,233.551 Reel of 100 Metres (ex VAT)