RS PRO Green Indicator, 208 → 250V ac, Lead Wires Termination

RS Stock No.: 339-3197Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

208 → 250V ac

Light Output Colour

Green

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

1.2mA

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Indicator, 208 → 250V ac, Lead Wires Termination

P.O.A.

RS PRO Green Indicator, 208 → 250V ac, Lead Wires Termination

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

208 → 250V ac

Light Output Colour

Green

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

1.2mA

You may be interested in