
Technical Documents
Specifications
Brand
RS ProVoltage Rating
110V ac
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Current Rating
6mA
Intensity
250mcd
Length
35.6mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 59.34
AED 59.34 Each (ex VAT)
AED 62.31
AED 62.31 Each (inc. VAT)
1
AED 59.34
AED 59.34 Each (ex VAT)
AED 62.31
AED 62.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 59.34 |
| 15 - 49 | AED 54.63 |
| 50 - 99 | AED 50.28 |
| 100+ | AED 45.88 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
110V ac
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Current Rating
6mA
Intensity
250mcd
Length
35.6mm
Country of Origin
United Kingdom
Product Details