RS PRO Green Plastic Sheet, 500mm x 500mm x 40mm

RS Stock No.: 771-263Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Length

500mm

Width

500mm

Thickness

40mm

Material

Nylon

Density

1.15g/cm³

Tensile Strength

70 MPa

Flammability Rating

UL 94 HB

Water Absorption

6%

Maximum Operating Temperature

+180°C

Elongation

40%

You may be interested in
View all in Plastic Sheets

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Plastic Sheet, 500mm x 500mm x 40mm

P.O.A.

RS PRO Green Plastic Sheet, 500mm x 500mm x 40mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Length

500mm

Width

500mm

Thickness

40mm

Material

Nylon

Density

1.15g/cm³

Tensile Strength

70 MPa

Flammability Rating

UL 94 HB

Water Absorption

6%

Maximum Operating Temperature

+180°C

Elongation

40%

You may be interested in