RS PRO Green PVC Reinforced Flexible Ducting, 10m, 150mm Bend Radius

RS Stock No.: 327-8240Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

45.4mm

Suitable Applications

Agriculture, Chemical, Grain, Irrigator, Waste Water Hose

Colour

Green

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 150mm Bend Radius

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 150mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

45.4mm

Suitable Applications

Agriculture, Chemical, Grain, Irrigator, Waste Water Hose

Colour

Green

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy