RS PRO Green PVC Reinforced Flexible Ducting, 5m, 180mm Bend Radius
RS Stock No.: 399-0495Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
45mm
Length
5m
Material
PVC
Outer Diameter
52.4mm
Suitable Applications
Chemical, Liquid, Slurries
Colour
Green
Bend Radius
180mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 5m, 180mm Bend Radius
1
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 5m, 180mm Bend Radius
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProInner Diameter
45mm
Length
5m
Material
PVC
Outer Diameter
52.4mm
Suitable Applications
Chemical, Liquid, Slurries
Colour
Green
Bend Radius
180mm
Reinforced
Yes
Country of Origin
Italy