RS PRO Green/Yellow 0.5 mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.65mm
Voltage Rating
1 kV
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.3mm
Shield Type
Unshielded
Number of Strands
16
Size of Strands
0.2 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.65mm
Voltage Rating
1 kV
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.3mm
Shield Type
Unshielded
Number of Strands
16
Size of Strands
0.2 mm