RS PRO Green/Yellow 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3mm
Maximum Operating Temperature
+105°C
Current Rating
17 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
32
Product details
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3mm
Maximum Operating Temperature
+105°C
Current Rating
17 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
32
Product details
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).