Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green/Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

RS Stock No.: 628-5128Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Insulation material

PVC

Outer Diameter

3.3mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Number of Strands

30

Size of Strands

0.25 mm

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Green/Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

P.O.A.

RS PRO Green/Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation
Stock information temporarily unavailable.
You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Insulation material

PVC

Outer Diameter

3.3mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Number of Strands

30

Size of Strands

0.25 mm

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)