Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green/Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation

RS Stock No.: 717-4167Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

32/0.235 mm

Insulation material

PVC

Outer Diameter

3.1mm

Voltage Rating

600 V

Maximum Operating Temperature

+90°C

Current Rating

21 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Number of Strands

32

Size of Strands

0.235 mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green/Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation

P.O.A.

RS PRO Green/Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

32/0.235 mm

Insulation material

PVC

Outer Diameter

3.1mm

Voltage Rating

600 V

Maximum Operating Temperature

+90°C

Current Rating

21 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Number of Strands

32

Size of Strands

0.235 mm

Country of Origin

India

You may be interested in