Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green/Yellow 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation

RS Stock No.: 628-5263Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.3mm

Maximum Operating Temperature

105°C

Current Rating

41 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.3 mm

Number of Strands

56

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green/Yellow 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation

P.O.A.

RS PRO Green/Yellow 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.3mm

Maximum Operating Temperature

105°C

Current Rating

41 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.3 mm

Number of Strands

56

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in