RS PRO Grey Aluminium Instrument Case, 324 x 256.5 x 103mm
RS Stock No.: 547-2725Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
324 mm
External Width
256.5 mm
External Height
103 mm
External Dimensions
324 x 256.5 x 103mm
Colour
Grey
Carrying Handle
Yes
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Aluminium Instrument Case, 324 x 256.5 x 103mm
1
P.O.A.
RS PRO Grey Aluminium Instrument Case, 324 x 256.5 x 103mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
324 mm
External Width
256.5 mm
External Height
103 mm
External Dimensions
324 x 256.5 x 103mm
Colour
Grey
Carrying Handle
Yes