Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Bench/Floor ESD-Safe Mat, 1.52m x 910mm x 9.5mm

RS Stock No.: 356-2141Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

9.5mm

Colour

Grey

Length

1.52m

Width

910mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 1.52m x 910mm x 9.5mm

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 1.52m x 910mm x 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

9.5mm

Colour

Grey

Length

1.52m

Width

910mm

Country of Origin

United States

You may be interested in