RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 152.4 x 82.5 x 50.8mm

RS Stock No.: 146-5300Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

152.4 mm

External Height

50.8 mm

External Width

82.5 mm

External Dimensions

152.4 x 82.5 x 50.8mm

Colour

Grey

Lid Colour

Grey

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Multi Purpose, Die Cast Aluminium Enclosure

Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.

Features and benefits

• Available in a range of sizes to suit numerous applications
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?

The RS PRO aluminium die cast enclosures are ideal for general purpose use either indoor or outdoor, with excellent weathering resistance.

What is included?

Aluminium die cast enclosure with matching lid.

View all in General Purpose Enclosures

Stock information temporarily unavailable.

AED 89.08

AED 89.08 Each (ex VAT)

AED 93.53

AED 93.53 Each (inc. VAT)

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 152.4 x 82.5 x 50.8mm

AED 89.08

AED 89.08 Each (ex VAT)

AED 93.53

AED 93.53 Each (inc. VAT)

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 152.4 x 82.5 x 50.8mm

Stock information temporarily unavailable.

QuantityUnit price
1 - 3AED 89.08
4 - 9AED 87.90
10+AED 86.78

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

152.4 mm

External Height

50.8 mm

External Width

82.5 mm

External Dimensions

152.4 x 82.5 x 50.8mm

Colour

Grey

Lid Colour

Grey

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Multi Purpose, Die Cast Aluminium Enclosure

Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.

Features and benefits

• Available in a range of sizes to suit numerous applications
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?

The RS PRO aluminium die cast enclosures are ideal for general purpose use either indoor or outdoor, with excellent weathering resistance.

What is included?

Aluminium die cast enclosure with matching lid.