RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 171.9 x 120.9 x 106mm

Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
171.9 mm
External Height
106 mm
External Width
120.9 mm
External Dimensions
171.9 x 120.9 x 106mm
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated
Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.
Features and benefits
• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.
What is included?
x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws
Stock information temporarily unavailable.
AED 201.48
AED 201.48 Each (ex VAT)
AED 211.55
AED 211.55 Each (inc. VAT)
1
AED 201.48
AED 201.48 Each (ex VAT)
AED 211.55
AED 211.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 201.48 |
| 10 - 14 | AED 195.70 |
| 15+ | AED 193.03 |
Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
171.9 mm
External Height
106 mm
External Width
120.9 mm
External Dimensions
171.9 x 120.9 x 106mm
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated
Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.
Features and benefits
• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.
What is included?
x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws
