RS PRO Grey HPPE Cut Resistant Work Gloves, Size 7, Polyurethane Coating

RS Stock No.: 246-3363Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Country of Origin

China

You may be interested in
RS PRO, Polyurethane Coating
AED 55.501 Pair (ex VAT)
View all in Work Gloves

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Grey HPPE Cut Resistant Work Gloves, Size 7, Polyurethane Coating

P.O.A.

Each (ex VAT)

RS PRO Grey HPPE Cut Resistant Work Gloves, Size 7, Polyurethane Coating

Stock information temporarily unavailable.

You may be interested in
RS PRO, Polyurethane Coating
AED 55.501 Pair (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Country of Origin

China

You may be interested in
RS PRO, Polyurethane Coating
AED 55.501 Pair (ex VAT)